This 18-position shrouded mezzanine header features 18 male pins with a 2mm pitch, suitable for surface mount applications. The header has a cream-colored housing and is made of copper alloy with a gold GXT plating. It measures 18mm in length and 6.1mm in depth, with a contact mating length of 0.157inch. The header is available in bulk packaging with 200 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 95615-018LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 95615-018LF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 6.1mm |
| Housing Color | Cream |
| Length | 18mm |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek™ MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95615-018LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.