PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 95622-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 10mm |
| Gender | Female |
| Length | 54mm |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95622-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.