This modular jack features 88 contacts, a right angle body orientation, and a through hole mounting style. It has a terminal pitch of 1.27mm and is terminated by soldering. The jack is designed for use in applications where a high number of connections are required, such as in networking or telecommunications equipment. It is manufactured by Amphenol and is part of the 95670-011-11LF product series.
Amphenol 95670-011-11LF technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 88 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 88 |
| Number of Ports | 11 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 95670-011-11LF to view detailed technical specifications.
No datasheet is available for this part.