Shielded, right-angle modular jack with 32 contacts and 4 ports, designed for Cat 5e applications. Features 8 positions per port with a 2.54mm pitch and 1.27mm contact pitch, utilizing copper alloy and bronze contacts with gold GXT plating. Operates within a temperature range of -65°C to 125°C, with a maximum AC voltage rating of 1.5kV. Housing is black, UL94 V-0 flammability rated, and the component mounts via through-hole termination with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 95672-304-00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Depth | 21.7mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 58.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 95672 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95672-304-00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.