
Shielded, right-angle modular jack with 64 contacts and 8 ports, designed for RJ11 interfaces. Features a 1.27mm pitch and 64 loaded positions, with a 2.54mm pitch between rows. Constructed with copper alloy and bronze contacts plated in gold, housed in black UL94 V-0 rated plastic. Operates within a temperature range of -65°C to 125°C and supports a maximum AC voltage rating of 1.5kV. Termination is via solder, with a through-hole mounting style.
Sign in to ask questions about the Amphenol 95672-308-00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 95672-308-00LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Depth | 21.7mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 114.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 64 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 95672 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95672-308-00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.