
Shielded, right-angle modular jack with 8 positions and 8 loaded contacts, designed for RJ11 applications. Features copper alloy and bronze contacts with gold plating, a black housing, and a UL94 V-0 flammability rating. Operates within a temperature range of -65°C to 125°C with a maximum AC voltage rating of 1.5kV. This through-hole component offers a 2.54mm pitch and a 1.27mm contact pitch, suitable for solder termination.
Amphenol 95672-501LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Depth | 21.7mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 15.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 95672 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.