Conn Modular Jack F 24 POS 2.54mm Solder RA Thru-Hole 24 Terminal 3 Port
Amphenol 95673-003 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 3 |
| Product Length (mm) | 44.45 |
| Product Depth (mm) | 20.6 |
| Product Height (mm) | 13 |
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.