32 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK
Amphenol 95676-004-00 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| Manufacturer Series | 95676 |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | NICKEL PALLADIUM GOLD (30) |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.