This 64-position 8-port RJ11 modular connector features a shielded design with a voltage rating of 1.5kV and a current rating of 1A. It is available in a through-hole package and has a flammability rating of UL94 V-0. The connector has a pitch of 2.54mm and is packaged in a rail/tube format with 5 units per package.
Amphenol 95676-008LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Palladium Nickel, GXT |
| Current Rating | 1A |
| Depth | 21.7mm |
| Flammability Rating | UL94 V-0 |
| Length | 114.8mm |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.