This modular jack features 48 contacts with a 1.27mm pitch and a right angle body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 70 degrees Celsius. The jack has a maximum voltage rating of 1500VDC or 1500VAC and a maximum current rating of 1 ampere per contact. It is a Cat 5 connector and does not have integrated magnetics.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 48 |
| Number of Ports | 6 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1500VDC|1500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |