Conn Modular Jack F 56 POS 2.54mm Solder RA Thru-Hole 56 Terminal 7 Port Tube Cat 5
Amphenol 95678-007-03 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 56 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.