The 95678-10413 is a 32-contact right-angle modular jack with a 1.27mm pitch. It features a through hole mount and operates over a temperature range of -40°C to 70°C. This modular jack is designed for use in applications requiring high-reliability connections, with a maximum voltage rating of 1500VDC or 1500VAC and a maximum current rating of 1 ampere per contact.
Amphenol 95678-10413 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1500VDC|1500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 95678-10413 to view detailed technical specifications.
No datasheet is available for this part.