This 48-contact modular jack features a right-angle body orientation and a terminal pitch of 1.27mm. It is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 70°C. The jack has a maximum voltage rating of 1500VDC/1500VAC and a maximum current rating of 1 amp per contact. It is suitable for use in Cat 5 applications and does not have integrated magnetics.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 48 |
| Number of Ports | 6 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1500VDC|1500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |