Conn Modular Jack F 56 POS 1.27mm Solder RA Thru-Hole 56 Terminal 7 Port Cat 5 Tube
Amphenol 95678-10701 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 56 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 56 |
| Number of Ports | 7 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1500VDC|1500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 95678-10701 to view detailed technical specifications.
No datasheet is available for this part.