This modular jack features 72 contacts and a 1.27mm pitch, with a right-angle body orientation and through hole mounting. It has a maximum operating temperature range of -40 to 70 degrees Celsius and a maximum voltage rating of 1500VDC/1500VAC. The jack is designed for use in Cat 5 applications and has a maximum current rating of 1 amp per contact.
Amphenol 95678-109N03LF technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 72 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 72 |
| Number of Ports | 9 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1500VDC|1500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.