
Modular RJ11 connector featuring 64 positions and 64 loaded contacts, designed for right-angle, through-hole mounting. This 8-port connector utilizes copper alloy and bronze contacts with palladium nickel and GXT plating, offering a 1A current rating and 1.5kV voltage rating. Operating within a -40°C to 70°C temperature range, the black housing is constructed from UL94 V-0 rated material.
Sign in to ask questions about the Amphenol 95679-008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 95679-008 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Palladium Nickel, GXT |
| Current Rating | 1A |
| Depth | 20.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 114.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 95679-008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.