Unshrouded header with 18 male pin contacts on a 2.54mm pitch, featuring a straight, through-hole mounting orientation and solder termination. This 2-row connector boasts a black housing and bronze contacts with tin plating, offering a contact mating length of 0.36 inches. Operating across a temperature range of -65°C to 125°C, it supports a maximum AC voltage rating of 1.5kV. Supplied in bulk packaging with 800 units per package, this RoHS compliant component is designed for general applications.
Amphenol 95687-418HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.36inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95687-418HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.