This 46-position 2-row male pin header features a black color with gold plating and a through hole mount. It has a contact mating length of 0.88 inches and a pitch of 0.1 inches. The header is available in a bulk packaging quantity of 200 pieces and is RoHS compliant. It is part of the BERGSTIK II and MezzSelect Basics+ series.
Amphenol 95712-146HLF technical specifications.
| Color | Black |
| Contact Mating Length | 0.88inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95712-146HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
