This 3-position rectangular connector features a copper alloy and bronze contact material with gold plating, suitable for 2A current ratings and 1.5kV voltage ratings. The connector has a black housing and is rated for operation between -65°C and 130°C. It is available in bulk packaging with 100 units per package.
Sign in to ask questions about the Amphenol 95735-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 95735-103 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Current Rating | 2A |
| Depth | 5.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CLINCHER |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 95735-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
