The 95735-409 connector features 9 male pin contacts with a copper alloy, bronze construction and tin, lead plating. It has a maximum operating temperature of 130°C and a minimum operating temperature of -65°C. The connector is RoHS compliant and available in a bulk packaging quantity of 100. It measures 27.94mm in length and 5.54mm in depth with a pitch of 2.54mm.
Amphenol 95735-409 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 5.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 27.94mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95735-409 to view detailed technical specifications.
No datasheet is available for this part.