
15-position shrouded header with a 2.54mm pitch, featuring male pin contacts made of copper alloy with tin plating. This straight, through-hole mounted connector offers a 2A current rating and a 1.5kV voltage rating. Constructed with a natural colored contact and black housing, it operates within a temperature range of -65°C to 130°C. Termination is via solder, and the component is RoHS compliant.
Sign in to ask questions about the Amphenol 95735-415LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 95735-415LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 5.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 43.18mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95735-415LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.