Conn Shrouded Header HDR 15 POS 2.54mm Solder RA Thru-Hole Bag
Amphenol 95736-415 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.