
The Modulemate 20-Position 2-Row Through Hole SCSI Connector is a female connector with a copper alloy, bronze contact material and palladium nickel, gold plating. It has a contact post length of 3.2mm and a maximum operating temperature of 85°C. The connector is rated for 3A and 650V AC, and is available in a package quantity of 20 in a rail/tube packaging. It has a pitch of 2.54mm and a mated stacking height of 9mm.
Sign in to ask questions about the Amphenol 95758022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 95758022 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Contact Post Length | 3.2mm |
| Current Rating | 3A |
| Depth | 6.6mm |
| Gender | Female |
| Length | 25.43mm |
| Mated Stacking Heights | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | Modulemate® |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95758022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.