Circular MIL Spec Tools, Hardware & Accessories INSERT ASSEMBLY
Amphenol 97-12S-2P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 2 |
| Series | 97 5015 |
| Shell Size | 12 |
| RoHS | Not Compliant |
No datasheet is available for this part.