
This 1.25kV rated contact is made from copper alloy and features a silver plating. It has a current rating of 13A and is designed for solder termination. The contact is part of the 97 5015 series and meets the military standard MIL-DTL-5015. It is available in bulk packaging and is approved for use in UL and CSA applications.
Sign in to ask questions about the Amphenol 97-14S-4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-14S-4P technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 97 5015 |
| Shell Size | 14 |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-14S-4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.