
This circular connector features a female contact gender, copper alloy and copper contact material, and silver plating. It has a current rating of 13A and a voltage rating of 250V, with a maximum operating supply voltage of 700V. The connector is designed for straight orientation and has a shell size of 14mm. It is terminated with solder and has a maximum wire gauge of 16AWG and a minimum wire gauge of 22AWG. The connector meets the MIL-DTL-5015 military standard.
Amphenol 97-14S-9S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-14S-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.