Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-16-11S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-16-11S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Package Quantity | 1 |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-16-11S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
