
This female socket contact has a current rating of 80A and a maximum operating temperature of 125°C. It is compliant with MIL-DTL-5015 and has a silver contact plating. The contact material is copper alloy with a copper base, and it is rated for a DC voltage of 700V. The contact is unshielded and terminated with solder.
Sign in to ask questions about the Amphenol 97-16-12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-16-12S technical specifications.
| Approvals | UL, CSA |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 80A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | 97 |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-16-12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
