Circular MIL Spec Connector 4P Socket Insert Shell Size 16
Amphenol 97-16-9S-431 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | Solder Cup |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | 97, MIL-5015 Derivative |
| Shell Size | 16 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.