Accessories Component for Circular Connector
Amphenol 97-16S-4S(431) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Ratings | IP67 |
| Series | 97 5015 |
| Shell Size | 16 |
| RoHS | Compliant |
No datasheet is available for this part.