
3-way socket circular connector with solder termination. Features copper alloy contacts with silver plating, rated for 13A current and 700V voltage. Operating temperature range from -55°C to 125°C. Meets MIL-DTL-5015 military standard and holds UL/CSA approvals. Designed for wire gauges 16-22AWG.
Amphenol 97-16S-5S technical specifications.
| Approvals | UL, CSA |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Supply Voltage | 500V |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Series | 97 |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-16S-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
