
This 6-position circular connector features a silver-plated copper alloy contact with a current rating of 13A and a voltage rating of 700V. The connector is designed for use in harsh environments, with an IP67 rating for protection against dust and water. It is constructed from a zinc-plated shell and has a straight orientation. The connector is rated for use with wire gauges between 16AWG and 22AWG.
Sign in to ask questions about the Amphenol 97-18-12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-18-12S technical specifications.
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Plating | Zinc |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-18-12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
