Sign in to ask questions about the Amphenol 97-18-22S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-18-22S technical specifications.
| Approvals | UL, CSA |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Supply Voltage | 1.25kV |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 97 |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-18-22S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.