
This 4-pin male pin connector features a copper alloy contact with silver plating, operating at 13A and 1.25kV. It meets UL and CSA approvals and is constructed with a zinc-plated shell. The connector is designed for solder termination and has a maximum wire gauge of 22AWG and a minimum of 16AWG. It is available in a single unit quantity and is compliant with the MIL-DTL-5015 military standard.
Amphenol 97-18-4P technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Operating Supply Voltage | 1.25kV |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Zinc |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-18-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
