
The 97-18-8P(431) connector features 8 copper alloy male contacts with silver plating, rated to IP67 and compliant with MIL-DTL-5015. It has a shell size of 18mm and is part of the 97 5015 series. The connector is designed for general use and is available from Amphenol.
Sign in to ask questions about the Amphenol 97-18-8P(431) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-18-8P(431) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Ratings | IP67 |
| Series | 97 5015 |
| Shell Size | 18 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-18-8P(431) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.