
Male pin contact for circular connectors, featuring a straight orientation and solder termination. This copper alloy component offers a 13A current rating and a 250V voltage rating, suitable for operating temperatures from -55°C to 125°C. It is designed for 13 positions and accommodates wire gauges from 22AWG to 16AWG. Approvals include UL and CSA, with a silver contact finish for mating.
Sign in to ask questions about the Amphenol 97-20-11P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-20-11P technical specifications.
| Approvals | UL, CSA |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 13 |
| Number of Poles | 13 |
| Number of Positions | 13 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Series | 97 |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-20-11P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.