
7-way female circular connector with solder termination, featuring a straight orientation and a shell size of 20. This component offers a 23A current rating and a 700V operating supply voltage, with a temperature range of -55°C to 125°C. Constructed with copper alloy contacts plated in silver, it meets MIL-DTL-5015 military standards and is UL and CSA approved. Designed for wire gauges from 12AWG to 14AWG.
Amphenol 97-20-15S technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | N/A |
| Current Rating | 23A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-20-15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
