9-position, 9-pole male signal and power contact for solder termination. Features a copper alloy construction with silver plating for mating surfaces, rated for 13A current and 700V operating voltage. Designed for straight orientation within a size 20 shell, this unshielded component operates between -55°C and 125°C and supports wire gauges from 12AWG to 14AWG. Approvals include UL and CSA, with compliance to MIL-DTL-5015 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-20-16P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | N/A |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 9 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Plating | Zinc |
| Series | 97 |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-20-16P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
