
This 14-position, 700V, 13A female socket connector features a copper alloy contact material with silver plating and a zinc plating on the shell. It meets the IP67 rating and conforms to the MIL-DTL-5015 military standard. The connector has a straight orientation and is rated for use with wire gauges between 16AWG and 22AWG. It is suitable for use in harsh environments.
Sign in to ask questions about the Amphenol 97-20-27S(431) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-20-27S(431) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 14 |
| Number of Positions | 1 |
| Orientation | Straight |
| Plating | Zinc |
| Ratings | IP67 |
| Series | 97 5015 |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-20-27S(431) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.