
8-way female circular connector featuring socket contacts made from copper alloy with silver plating for mating. This general-purpose connector, part of the 97 series, offers a 13A current rating and a 1.25kV voltage rating, suitable for operating supply voltages up to 250V. It conforms to MIL-DTL-5015 military standards and is UL and CSA approved. The connector utilizes solder termination for wire gauges ranging from 16AWG to 22AWG.
Sign in to ask questions about the Amphenol 97-20-7S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-20-7S technical specifications.
| Approvals | UL, CSA |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Operating Supply Voltage | 250V |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-20-7S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
