
Industrial insert plug, 8-contact male pin connector with solder termination. Features a copper alloy contact material with silver plating, rated for 13A current and 700V operating supply voltage. Designed for size 22 shells, this straight, unshielded connector operates within a temperature range of -55°C to 125°C and supports wire gauges from 22 to 16 AWG. Approvals include UL and CSA, with compliance to MIL-DTL-5015 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-22-18P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Plating | Zinc |
| Series | 97 |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-22-18P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.