
9-pin male circular connector with solder termination, featuring a copper alloy, silver-plated male pin contact type. This straight, unshielded connector operates within a temperature range of -55°C to 125°C, with a current rating of 13A and a voltage rating of 700V DC. It adheres to MIL-DTL-5015 military standards and is UL and CSA approved. Designed for wire gauges from 16AWG to 22AWG, this component is part of the 97 series, housed in a size 22 shell with zinc plating.
Sign in to ask questions about the Amphenol 97-22-20P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-22-20P technical specifications.
| Approvals | UL, CSA |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 9 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Plating | Zinc |
| Series | 97 |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-22-20P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.