Contact PIN Solder ST Automotive Medical
Amphenol 97-22-20P(431) technical specifications.
| Contact Shape | Circular |
| Contact Type | Solder Cup |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 9 |
| Packaging | Bulk |
| Series | 97, MIL-5015 Derivative |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.