
This 22mm female 4-pole 3-position connector features a current rating of 46A and a maximum operating temperature of 125°C. It is approved by UL and CSA and meets the military standard MIL-DTL-5015. The connector has a zinc plating and a copper alloy contact with a silver plating. It is rated for a DC voltage of 700V and has a minimum operating temperature of -55°C.
Sign in to ask questions about the Amphenol 97-22-22S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-22-22S technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | N/A |
| Current Rating | 46A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 3 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| Shell Size | 22 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-22-22S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
