This 22mm circular connector features a 4-contact socket with a copper alloy contact material and silver plating. It meets the IP67 rating and conforms to the MIL-DTL-5015 military standard. The connector has a shell size of 22mm and is available in a package quantity of 1.
Sign in to ask questions about the Amphenol 97-22-22S(431) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-22-22S(431) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 4 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Ratings | IP67 |
| Shell Size | 22 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-22-22S(431) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.