
This connector features 3 male copper alloy contacts with a silver plating and a zinc plating on the shell. It has a current rating of 46A and can operate at temperatures between -55°C and 125°C. The connector is rated for a maximum voltage of 1.25kV and is compliant with the MIL-DTL-5015 military standard. It is available in bulk packaging and can be terminated with solder.
Sign in to ask questions about the Amphenol 97-22-2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-22-2P technical specifications.
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 46A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Positions | 3 |
| Operating Supply Voltage | 1.25kV |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc |
| Series | 97 |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-22-2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
