
This 3-pin male circular connector is rated for 23A at 1.75kV and has a maximum operating temperature of 125°C. It meets UL and CSA approvals and is compliant with MIL-DTL-5015. The connector has a zinc-plated shell and can be terminated with solder. It can accommodate wire gauges from 12AWG to 14AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-22-9P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-22-9P technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | N/A |
| Current Rating | 23A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Operating Supply Voltage | 1.75kV |
| Orientation | Straight |
| Plating | Zinc |
| Shell Size | 22 |
| Termination | Solder |
| Voltage Rating | 1.75kV |
| DC Rated Voltage | 1.75kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-22-9P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.