
This 3-pin female contact is rated for 23A and 1.75kV, with a maximum operating temperature of 125°C. It meets the MIL-DTL-5015 military standard and is plated with silver. The contact material is copper alloy and is terminated with solder. The contact is oriented straight and is available in a package quantity of one.
Amphenol 97-22-9S technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | N/A |
| Current Rating | 23A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Operating Supply Voltage | 1.75kV |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Zinc |
| Shell Size | 22 |
| Termination | Solder |
| DC Rated Voltage | 1.75kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-22-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.