This 9-contact socket connector features female contacts made of copper alloy with silver plating, suitable for operating temperatures between -55°C and 125°C. It meets the IP67 rating for dust and water resistance. The connector conforms to the MIL-DTL-5015 military standard and has a 24 shell size.
Amphenol 97-24-11S(431) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | 97 5015 |
| Shell Size | 24 |
| RoHS | Compliant |
No datasheet is available for this part.
