Circular MIL Spec Connector INSERT GOLD OVER SILVER
Amphenol 97-24-20P(426) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 7 |
| Series | 97 5015 |
| Shell Size | 24 |
| RoHS | Not Compliant |
No datasheet is available for this part.